
LA HG40WP6 | |
|---|---|
DigiKey Part Number | 2721-LAHG40WP6-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA HG40WP6 |
Description | LED CYAN BLUE 506NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Cyan Blue 506nm Die |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Temperature - Test 25°C |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case Die |
Wavelength 506nm | Supplier Device Package Die |
Current - Test 350mA | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Voltage - Forward (Vf) (Typ) 2.7V | Height - Seated (Max) 0.006" (0.14mm) |
Lumens/Watt @ Current - Test 133 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,99770 € | 999,77 € |
| 200 | 7,69820 € | 1.539,64 € |
| 300 | 7,54423 € | 2.263,27 € |
| 400 | 7,39338 € | 2.957,35 € |
| 500 | 7,24550 € | 3.622,75 € |
| 1.000 | 5,32867 € | 5.328,67 € |
| Unit Price without VAT: | 9,99770 € |
|---|---|
| Unit Price with VAT: | 11,89726 € |

