
LA HG40WP4 | |
|---|---|
DigiKey Part Number | 2721-LAHG40WP4-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA HG40WP4 |
Description | LED CYAN BLUE 505NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Cyan Blue 505nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 505nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 68 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.008" (0.21mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,53030 € | 753,03 € |
| 200 | 7,38395 € | 1.476,79 € |
| 400 | 7,01390 € | 2.805,56 € |
| 600 | 6,52335 € | 3.914,01 € |
| 800 | 5,93814 € | 4.750,51 € |
| 1.000 | 5,35293 € | 5.352,93 € |
| Unit Price without VAT: | 7,53030 € |
|---|---|
| Unit Price with VAT: | 8,96106 € |

