
LA HG12WP4 | |
|---|---|
DigiKey Part Number | 2721-LAHG12WP4-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA HG12WP4 |
Description | LED CYAN BLUE 508NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Cyan Blue 508nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 508nm | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 48 lm/W | |
Current - Max | 50mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.011" L x 0.011" W (0.28mm x 0.28mm) | |
Height - Seated (Max) | 0.008" (0.21mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,87790 € | 587,79 € |
| 200 | 5,75740 € | 1.151,48 € |
| 400 | 5,47343 € | 2.189,37 € |
| 600 | 5,08615 € | 3.051,69 € |
| 800 | 4,63003 € | 3.704,02 € |
| 1.000 | 4,16530 € | 4.165,30 € |
| Unit Price without VAT: | 5,87790 € |
|---|---|
| Unit Price with VAT: | 6,99470 € |

