
LA HB47WP6 | |
|---|---|
DigiKey Part Number | 2721-LAHB47WP6-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA HB47WP6 |
Description | BLUE BARE CHIP, 450 NM, 120 , 1 |
Customer Reference | |
Detailed Description | Visible Emitter 450nm 3.05V 3A 1500mW/sr @ 2A Die |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 3A |
Manufacturer Light-Avenue | Radiant Intensity (Ie) Min @ If 1500mW/sr @ 2A |
Series | Wavelength 450nm |
Packaging Sheet | Voltage - Forward (Vf) (Typ) 3.05V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Visible | Package / Case Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,43660 € | 743,66 € |
| 200 | 7,29215 € | 1.458,43 € |
| 300 | 7,14767 € | 2.144,30 € |
| 400 | 7,00318 € | 2.801,27 € |
| 500 | 6,86720 € | 3.433,60 € |
| 1.000 | 3,96903 € | 3.969,03 € |
| Unit Price without VAT: | 7,43660 € |
|---|---|
| Unit Price with VAT: | 8,84955 € |

