
LA HB43FP6 | |
|---|---|
DigiKey Part Number | 2721-LAHB43FP6-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA HB43FP6 |
Description | LED Chip Hyper blue |
Customer Reference | |
Detailed Description | Visible Emitter 450nm 2.85V 500mA 1000mW/sr @ 700mA 120° Die |
Datasheet | Datasheet |
Category | Radiant Intensity (Ie) Min @ If 1000mW/sr @ 700mA |
Manufacturer Light-Avenue | Wavelength 450nm |
Packaging Sheet | Voltage - Forward (Vf) (Typ) 2.85V |
Part Status Active | Viewing Angle 120° |
Type Visible | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 500mA | Package / Case Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,35440 € | 535,44 € |
| 200 | 5,25155 € | 1.050,31 € |
| 300 | 5,14877 € | 1.544,63 € |
| 400 | 5,04598 € | 2.018,39 € |
| 500 | 4,94316 € | 2.471,58 € |
| 1.000 | 2,85281 € | 2.852,81 € |
| Unit Price without VAT: | 5,35440 € |
|---|---|
| Unit Price with VAT: | 6,37174 € |

