
LA HB28WP6 | |
|---|---|
DigiKey Part Number | 2721-LAHB28WP6-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA HB28WP6 |
Description | BLUE BARE CHIP, 450 NM, 120 , 5 |
Customer Reference | |
Detailed Description | Visible Emitter 450nm 3.15V 500mA 550mW/sr @ 500mA Die |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 500mA |
Manufacturer Light-Avenue | Radiant Intensity (Ie) Min @ If 550mW/sr @ 500mA |
Series | Wavelength 450nm |
Packaging Sheet | Voltage - Forward (Vf) (Typ) 3.15V |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Visible | Package / Case Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,88690 € | 488,69 € |
| 200 | 4,79345 € | 958,69 € |
| 300 | 4,69993 € | 1.409,98 € |
| 400 | 4,60645 € | 1.842,58 € |
| 500 | 4,51296 € | 2.256,48 € |
| 1.000 | 2,60919 € | 2.609,19 € |
| Unit Price without VAT: | 4,88690 € |
|---|---|
| Unit Price with VAT: | 5,81541 € |

