
LA HB20WP6 | |
|---|---|
DigiKey Part Number | 2721-LAHB20WP6-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA HB20WP6 |
Description | LED Chip Hyper blue |
Customer Reference | |
Detailed Description | Visible Emitter 450nm 3.15V 130mA 250mW/sr @ 100mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 130mA | |
Radiant Intensity (Ie) Min @ If | 250mW/sr @ 100mA | |
Wavelength | 450nm | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | - | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,56980 € | 456,98 € |
| 200 | 4,47510 € | 895,02 € |
| 300 | 4,38907 € | 1.316,72 € |
| 400 | 4,30300 € | 1.721,20 € |
| 500 | 4,21694 € | 2.108,47 € |
| 1.000 | 2,43550 € | 2.435,50 € |
| Unit Price without VAT: | 4,56980 € |
|---|---|
| Unit Price with VAT: | 5,43806 € |

