
LA HB19WP6 | |
|---|---|
DigiKey Part Number | 2721-LAHB19WP6-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA HB19WP6 |
Description | Premium Edition Hyper Blue |
Customer Reference | |
Detailed Description | Visible Emitter 450nm 3.1V 300mA 250mW/sr @ 100mA Die |
Datasheet | Datasheet |
Category | Radiant Intensity (Ie) Min @ If 250mW/sr @ 100mA |
Manufacturer Light-Avenue | Wavelength 450nm |
Packaging Sheet | Voltage - Forward (Vf) (Typ) 3.1V |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Visible | Package / Case Die |
Current - DC Forward (If) (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,51300 € | 451,30 € |
| 200 | 4,41950 € | 883,90 € |
| 300 | 4,33450 € | 1.300,35 € |
| 400 | 4,24950 € | 1.699,80 € |
| 500 | 4,16452 € | 2.082,26 € |
| 1.000 | 2,40522 € | 2.405,22 € |
| Unit Price without VAT: | 4,51300 € |
|---|---|
| Unit Price with VAT: | 5,37047 € |

