
LA HB11WP4 | |
|---|---|
DigiKey Part Number | 2721-LAHB11WP4-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA HB11WP4 |
Description | BLUE BARE CHIP, 450 NM, 120 , 3 |
Customer Reference | |
Detailed Description | Visible Emitter 450nm 3.2V 50mA 30mW/sr @ 20mA Die |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 50mA |
Manufacturer Light-Avenue | Radiant Intensity (Ie) Min @ If 30mW/sr @ 20mA |
Series | Wavelength 450nm |
Packaging Sheet | Voltage - Forward (Vf) (Typ) 3.2V |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Visible | Package / Case Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,14750 € | 414,75 € |
| 200 | 4,06250 € | 812,50 € |
| 300 | 3,97753 € | 1.193,26 € |
| 400 | 3,90105 € | 1.560,42 € |
| 500 | 3,82456 € | 1.912,28 € |
| 1.000 | 2,20974 € | 2.209,74 € |
| Unit Price without VAT: | 4,14750 € |
|---|---|
| Unit Price with VAT: | 4,93553 € |

