
LA HB11HP1 | |
|---|---|
DigiKey Part Number | 2721-LAHB11HP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA HB11HP1 |
Description | Blue bare chip, 450 nm, 28 mW, 2 |
Customer Reference | |
Detailed Description | Visible Emitter 450nm 3.2V 30mA 28mW/sr @ 20mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | 28mW/sr @ 20mA | |
Wavelength | 450nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | - | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,19970 € | 419,97 € |
| 200 | 4,11365 € | 822,73 € |
| 300 | 4,02760 € | 1.208,28 € |
| 400 | 3,95015 € | 1.580,06 € |
| 500 | 3,87270 € | 1.936,35 € |
| 1.000 | 2,23756 € | 2.237,56 € |
| Unit Price without VAT: | 4,19970 € |
|---|---|
| Unit Price with VAT: | 4,99764 € |

