
LA HB0620FP1 | |
|---|---|
DigiKey Part Number | 2721-LAHB0620FP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA HB0620FP1 |
Description | LED Chip Hyperblue |
Customer Reference | |
Detailed Description | Visible Emitter 450nm 3V 60mA 15mW/sr @ 20mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 60mA | |
Radiant Intensity (Ie) Min @ If | 15mW/sr @ 20mA | |
Wavelength | 450nm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | - | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,49060 € | 549,06 € |
| 200 | 5,37875 € | 1.075,75 € |
| 300 | 5,27547 € | 1.582,64 € |
| 400 | 5,17220 € | 2.068,88 € |
| 500 | 5,06894 € | 2.534,47 € |
| 1.000 | 2,92604 € | 2.926,04 € |
| Unit Price without VAT: | 5,49060 € |
|---|---|
| Unit Price with VAT: | 6,53381 € |

