
LA GI14WP4 | |
|---|---|
DigiKey Part Number | 2721-LAGI14WP4-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA GI14WP4 |
Description | LED Chip Infrared |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 910nm (895nm ~ 925nm) 1.5V 100mA 32mW/sr @ 100mA Die |
Datasheet | Datasheet |
Category | Radiant Intensity (Ie) Min @ If 32mW/sr @ 100mA |
Manufacturer Light-Avenue | Wavelength 910nm (895nm ~ 925nm) |
Packaging Sheet | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Package / Case Die |
Current - DC Forward (If) (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,80480 € | 580,48 € |
| 200 | 5,68585 € | 1.137,17 € |
| 300 | 5,57533 € | 1.672,60 € |
| 400 | 5,46485 € | 2.185,94 € |
| 500 | 5,35438 € | 2.677,19 € |
| 1.000 | 3,08514 € | 3.085,14 € |
| Unit Price without VAT: | 5,80480 € |
|---|---|
| Unit Price with VAT: | 6,90771 € |

