
LA EB47WP6 | |
|---|---|
DigiKey Part Number | 2721-LAEB47WP6-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA EB47WP6 |
Description | Deep Blue bare chip, 437 nm, 120 |
Customer Reference | |
Detailed Description | Visible Emitter 430nm 2.7V 3A 1000mW/sr @ 100mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 3A | |
Radiant Intensity (Ie) Min @ If | 1000mW/sr @ 100mA | |
Wavelength | 430nm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | - | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,53030 € | 753,03 € |
| 200 | 7,38395 € | 1.476,79 € |
| 300 | 7,23763 € | 2.171,29 € |
| 400 | 7,09135 € | 2.836,54 € |
| 500 | 6,95364 € | 3.476,82 € |
| 1.000 | 4,01900 € | 4.019,00 € |
| Unit Price without VAT: | 7,53030 € |
|---|---|
| Unit Price with VAT: | 8,96106 € |

