
LA DR09WP5 | |
|---|---|
DigiKey Part Number | 2721-LADR09WP5-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA DR09WP5 |
Description | LED RED 635NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 635nm Die |
Datasheet | Datasheet |
Category | Current - Max 50mA |
Mfr | Temperature - Test 25°C |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case Die |
Wavelength 635nm | Supplier Device Package Die |
Current - Test 20mA | Size / Dimension 0.009" L x 0.009" W (0.23mm x 0.23mm) |
Voltage - Forward (Vf) (Typ) 2.15V | Height - Seated (Max) 0.007" (0.17mm) |
Lumens/Watt @ Current - Test 32 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,14020 € | 514,02 € |
| 200 | 3,95795 € | 791,59 € |
| 300 | 3,87880 € | 1.163,64 € |
| 400 | 3,80123 € | 1.520,49 € |
| 500 | 3,72520 € | 1.862,60 € |
| 1.000 | 2,74144 € | 2.741,44 € |
| Unit Price without VAT: | 5,14020 € |
|---|---|
| Unit Price with VAT: | 6,11684 € |

