
LA CW80SP6 | |
|---|---|
DigiKey Part Number | 2721-LACW80SP6-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA CW80SP6 |
Description | LED COOL WHITE 5500K DIE |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 3.2V 700mA 120° Die |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Viewing Angle 120° |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Die |
Color | Supplier Device Package Die |
Flux @ 25°C, Current - Test 160lm | Size / Dimension 0.076" L x 0.076" W (1.93mm x 1.93mm) |
Current - Test 700mA | Height - Seated (Max) 0.010" (0.25mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
Lumens/Watt @ Current - Test 71 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,62180 € | 2.762,18 € |
| 200 | 21,26875 € | 4.253,75 € |
| 300 | 20,84337 € | 6.253,01 € |
| 400 | 20,42650 € | 8.170,60 € |
| 500 | 20,01798 € | 10.008,99 € |
| 1.000 | 11,71162 € | 11.711,62 € |
| Unit Price without VAT: | 27,62180 € |
|---|---|
| Unit Price with VAT: | 32,86994 € |

