
LA CW53SP6 | |
|---|---|
DigiKey Part Number | 2721-LACW53SP6-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA CW53SP6 |
Description | LED COOL WHITE 6000K DIE |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 3V 350mA 120° Die |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Die |
Color | Supplier Device Package Die |
Flux @ 25°C, Current - Test 130lm (Typ) | Size / Dimension 0.053" L x 0.053" W (1.35mm x 1.35mm) |
Current - Test 350mA | Height - Seated (Max) 0.008" (0.21mm) |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 124 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,99230 € | 1.499,23 € |
| 200 | 11,54405 € | 2.308,81 € |
| 300 | 11,31317 € | 3.393,95 € |
| 400 | 11,08690 € | 4.434,76 € |
| 500 | 10,86514 € | 5.432,57 € |
| 1.000 | 7,99301 € | 7.993,01 € |
| Unit Price without VAT: | 14,99230 € |
|---|---|
| Unit Price with VAT: | 17,84084 € |

