
LA CI43WP3 | |
|---|---|
DigiKey Part Number | 2721-LACI43WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA CI43WP3 |
Description | INFRARED LED DIE,730NM,85MW,400M |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 730nm 2V 800mA 280mW/cm² @ 800mA (Typ) 120° Die |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Manufacturer Light-Avenue | Viewing Angle 120° |
Packaging Tray | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 800mA | Package / Case Die |
Radiant Intensity (Ie) Min @ If 280mW/cm² @ 800mA (Typ) | Base Product Number |
Wavelength 730nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,43660 € | 743,66 € |
| 200 | 7,29215 € | 1.458,43 € |
| 400 | 6,92668 € | 2.770,67 € |
| 600 | 6,44225 € | 3.865,35 € |
| 800 | 5,86431 € | 4.691,45 € |
| 1.000 | 5,28638 € | 5.286,38 € |
| Unit Price without VAT: | 7,43660 € |
|---|---|
| Unit Price with VAT: | 8,84955 € |

