
LA CI13WP3 | |
|---|---|
DigiKey Part Number | 2721-LACI13WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA CI13WP3 |
Description | INFRARED LED DIE,730NM,8MW,20MA, |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 730nm 1.8V 100mA 7.5mW/cm² @ 100mA (Typ) 120° Die |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Manufacturer Light-Avenue | Viewing Angle 120° |
Packaging Tray | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case Die |
Radiant Intensity (Ie) Min @ If 7.5mW/cm² @ 100mA (Typ) | Base Product Number |
Wavelength 730nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,85130 € | 585,13 € |
| 200 | 5,73130 € | 1.146,26 € |
| 400 | 5,44860 € | 2.179,44 € |
| 600 | 5,06310 € | 3.037,86 € |
| 800 | 4,60905 € | 3.687,24 € |
| 1.000 | 4,14643 € | 4.146,43 € |
| Unit Price without VAT: | 5,85130 € |
|---|---|
| Unit Price with VAT: | 6,96305 € |

