
LA CB45NP1 | |
|---|---|
DigiKey Part Number | 2721-LACB45NP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA CB45NP1 |
Description | LED CYAN BLUE 488NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Cyan Blue 488nm Die |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 400mW (Typ) |
Mfr | Temperature - Test 25°C |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case Die |
Wavelength 488nm | Supplier Device Package Die |
Current - Test 350mA | Size / Dimension 0.045" L x 0.045" W (1.14mm x 1.14mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Height - Seated (Max) 0.007" (0.17mm) |
Current - Max 350mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,49610 € | 749,61 € |
| 200 | 7,35050 € | 1.470,10 € |
| 400 | 6,98210 € | 2.792,84 € |
| 600 | 6,49378 € | 3.896,27 € |
| 800 | 5,91123 € | 4.728,98 € |
| 1.000 | 5,32867 € | 5.328,67 € |
| Unit Price without VAT: | 7,49610 € |
|---|---|
| Unit Price with VAT: | 8,92036 € |

