
LA CB20NP1 | |
|---|---|
DigiKey Part Number | 2721-LACB20NP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA CB20NP1 |
Description | LED CYAN BLUE 485NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Cyan Blue 485nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 485nm | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 85mA | |
Luminous Flux @ Current/Temperature | 40mW (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Height - Seated (Max) | 0.007" (0.17mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,40290 € | 640,29 € |
| 200 | 6,27375 € | 1.254,75 € |
| 400 | 5,96395 € | 2.385,58 € |
| 600 | 5,54227 € | 3.325,36 € |
| 800 | 5,04311 € | 4.034,49 € |
| 1.000 | 4,55257 € | 4.552,57 € |
| Unit Price without VAT: | 6,40290 € |
|---|---|
| Unit Price with VAT: | 7,61945 € |

