
LA AI20WP3 | |
|---|---|
DigiKey Part Number | 2721-LAAI20WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA AI20WP3 |
Description | INFRARED LED DIE,690NM,14MW,20MA |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 690nm 1.8V 150mA 14mW/cm² @ 150mA (Typ) 120° Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | 14mW/cm² @ 150mA (Typ) | |
Wavelength | 690nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,53720 € | 853,72 € |
| 200 | 6,57360 € | 1.314,72 € |
| 300 | 6,44213 € | 1.932,64 € |
| 400 | 6,31330 € | 2.525,32 € |
| 500 | 6,18702 € | 3.093,51 € |
| 1.000 | 4,55257 € | 4.552,57 € |
| Unit Price without VAT: | 8,53720 € |
|---|---|
| Unit Price with VAT: | 10,15927 € |

