
LA AI14HP1 | |
|---|---|
DigiKey Part Number | 2721-LAAI14HP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA AI14HP1 |
Description | INFRARED LED DIE,700NM,8MW,20MA, |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 700nm 1.85V 50mA 7.5mW/cm² @ 50mA (Typ) Die |
Category | Wavelength 700nm |
Manufacturer Light-Avenue | Voltage - Forward (Vf) (Typ) 1.85V |
Packaging Tray | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case Die |
Radiant Intensity (Ie) Min @ If 7.5mW/cm² @ 50mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,73410 € | 773,41 € |
| 200 | 5,95525 € | 1.191,05 € |
| 300 | 5,83613 € | 1.750,84 € |
| 400 | 5,71943 € | 2.287,77 € |
| 500 | 5,60504 € | 2.802,52 € |
| 1.000 | 4,11352 € | 4.113,52 € |
| Unit Price without VAT: | 7,73410 € |
|---|---|
| Unit Price with VAT: | 9,20358 € |

