
KT20K150 | |
|---|---|
DigiKey Part Number | 2721-KT20K150-ND |
Manufacturer | |
Manufacturer Product Number | KT20K150 |
Description | DIODE STANDARD 150V 20A TO220AC |
Customer Reference | |
Detailed Description | Diode 150 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | KT20K150 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,66208 € | 665,52 € |
| 500 | 1,36780 € | 683,90 € |
| 1.000 | 0,73568 € | 735,68 € |
| 2.000 | 0,67857 € | 1.357,14 € |
| Unit Price without VAT: | 2,66208 € |
|---|---|
| Unit Price with VAT: | 3,16788 € |

