



JS-EM-PT2.5 | |
|---|---|
DigiKey Part Number | 5245-JS-EM-PT2.5-ND |
Manufacturer | Central Components Manufacturing |
Manufacturer Product Number | JS-EM-PT2.5 |
Description | T/B CONN 2P FEED TH GRAY 12-26 A |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Central Components Manufacturing | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-4mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 0,92440 € | 23,11 € |
| 50 | 0,83560 € | 41,78 € |
| 100 | 0,76020 € | 76,02 € |
| 250 | 0,67980 € | 169,95 € |
| 500 | 0,63216 € | 316,08 € |
| 1.000 | 0,59405 € | 594,05 € |
| 5.000 | 0,53399 € | 2.669,95 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

