
GZP80 | |
|---|---|
DigiKey Part Number | 5245-GZP80-ND |
Manufacturer | RELPOL S.A. |
Manufacturer Product Number | GZP80 |
Description | PUSH-IN SOCKET FOR MINI RELAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail, Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RELPOL S.A. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Mounting Type | DIN Rail, Panel Mount | |
Termination Style | Spring Terminal | |
For Use With/Related Products | Relpol RM84, RM85, RM85 Inrush, RM85 105°C Sensitive, RM87L, RM87L Sensitive, RM87P, RM87P Sensitive, RMP84, RMP85 Miniature Relays | |
Grade | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 4,94800 € | 49,48 € |
| 25 | 4,72560 € | 118,14 € |
| 50 | 4,56380 € | 228,19 € |
| 100 | 4,40710 € | 440,71 € |
| 250 | 4,20828 € | 1.052,07 € |
| 500 | 4,06368 € | 2.031,84 € |
| 1.000 | 3,92398 € | 3.923,98 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |

