
GL34K | |
|---|---|
DigiKey Part Number | 5245-GL34KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL34K |
Description | DIODE STD 800V 500MA DO213AA |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,13640 € | 3,41 € |
| 50 | 0,11840 € | 5,92 € |
| 75 | 0,10920 € | 8,19 € |
| 125 | 0,09880 € | 12,35 € |
| 175 | 0,09257 € | 16,20 € |
| 250 | 0,08652 € | 21,63 € |
| Unit Price without VAT: | 0,13640 € |
|---|---|
| Unit Price with VAT: | 0,16232 € |

