
GL34A | |
|---|---|
DigiKey Part Number | 5245-GL34ATR-ND - Tape & Reel (TR) 5245-GL34ACT-ND - Cut Tape (CT) 5245-GL34ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL34A |
Description | DIODE STANDARD 50V 500MA DO213AA |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | GL34A Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07360 € | 7,36 € |
| 500 | 0,05386 € | 26,93 € |
| 1.000 | 0,04747 € | 47,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04254 € | 106,35 € |
| 5.000 | 0,03800 € | 190,00 € |
| 7.500 | 0,03569 € | 267,68 € |
| 12.500 | 0,03309 € | 413,62 € |
| 17.500 | 0,03155 € | 552,12 € |
| 25.000 | 0,03005 € | 751,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

