
GL34A | |
|---|---|
DigiKey Part Number | 5245-GL34ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL34A |
Description | DIODE STANDARD 50V 500MA DO213AA |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | GL34A Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,10200 € | 2,55 € |
| 50 | 0,08820 € | 4,41 € |
| 75 | 0,08120 € | 6,09 € |
| 125 | 0,07328 € | 9,16 € |
| 175 | 0,06863 € | 12,01 € |
| 250 | 0,06400 € | 16,00 € |
| Unit Price without VAT: | 0,10200 € |
|---|---|
| Unit Price with VAT: | 0,12138 € |

