
GL1D | |
|---|---|
DigiKey Part Number | 5245-GL1DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL1D |
Description | DIODE STANDARD 200V 1A DO213AA |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | GL1D Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,12920 € | 3,23 € |
| 50 | 0,11200 € | 5,60 € |
| 75 | 0,10333 € | 7,75 € |
| 125 | 0,09344 € | 11,68 € |
| 175 | 0,08754 € | 15,32 € |
| 250 | 0,08176 € | 20,44 € |
| Unit Price without VAT: | 0,12920 € |
|---|---|
| Unit Price with VAT: | 0,15375 € |

