
GBU8M-T | |
|---|---|
DigiKey Part Number | 2721-GBU8M-T-ND |
Manufacturer | |
Manufacturer Product Number | GBU8M-T |
Description | BRIDGE RECT 1PHASE 1KV 5.6A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 5.6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU |
| Tube: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,74373 € | 261,56 € |
| 300 | 0,88820 € | 266,46 € |
| 600 | 0,46708 € | 280,25 € |
| 1.200 | 0,37147 € | 445,76 € |
| Unit Price without VAT: | 1,74373 € |
|---|---|
| Unit Price with VAT: | 2,07504 € |

