Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU6M-T

DigiKey Part Number
2721-GBU6M-T-ND
Manufacturer
Manufacturer Product Number
GBU6M-T
Description
BRIDGE RECT 1PHASE 1KV 4.2A GBU
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
4.2 A
Manufacturer
Diotec Semiconductor
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Packaging
Tube
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Through Hole
Technology
Standard
Package / Case
4-SIP, GBU
Voltage - Peak Reverse (Max)
1 kV
Supplier Device Package
GBU
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1501,56560 €234,84 €
3000,79620 €238,86 €
6000,41697 €250,18 €
1.2000,32178 €386,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,56560 €
Unit Price with VAT:1,86306 €