
GBU4A | |
|---|---|
DigiKey Part Number | 2721-GBU4A-ND |
Manufacturer | |
Manufacturer Product Number | GBU4A |
Description | BRIDGE RECT 1PHASE 50V 2.8A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU4A Models |
Category | Current - Average Rectified (Io) 2.8 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Packaging Box | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBU |
Voltage - Peak Reverse (Max) 50 V | Supplier Device Package GBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,18464 € | 296,16 € |
| 500 | 0,60452 € | 302,26 € |
| 1.000 | 0,31943 € | 319,43 € |
| 2.000 | 0,26277 € | 525,54 € |
| Unit Price without VAT: | 1,18464 € |
|---|---|
| Unit Price with VAT: | 1,40972 € |

