Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU12J-T

DigiKey Part Number
2721-GBU12J-T-ND
Manufacturer
Manufacturer Product Number
GBU12J-T
Description
BRIDGE RECT 1PHASE 600V 8.4A GBU
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU12J-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
8.4 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 12 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:10200
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1503,93353 €590,03 €
3002,01973 €605,92 €
6001,08450 €650,70 €
1.2000,99007 €1.188,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,93353 €
Unit Price with VAT:4,68090 €