
GBI35M-T | |
|---|---|
DigiKey Part Number | 2721-GBI35M-T-ND |
Manufacturer | |
Manufacturer Product Number | GBI35M-T |
Description | BRIDGE RECT 1PHASE 1KV 5A GBI |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI35M-T Models |
Category | Current - Average Rectified (Io) 5 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Discontinued at DigiKey | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBI |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package GBI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,47380 € | 1.342,14 € |
| 600 | 2,30517 € | 1.383,10 € |
| 1.500 | 0,99903 € | 1.498,55 € |
| 3.000 | 0,96125 € | 2.883,75 € |
| Unit Price without VAT: | 4,47380 € |
|---|---|
| Unit Price with VAT: | 5,32382 € |

