
GBI15A | |
|---|---|
DigiKey Part Number | 2721-GBI15A-ND |
Manufacturer | |
Manufacturer Product Number | GBI15A |
Description | BRIDGE RECT 1PHASE 50V 3.2A GBI |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI15A Models |
Category | Current - Average Rectified (Io) 3.2 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 7.5 A |
Packaging Box | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBI |
Voltage - Peak Reverse (Max) 50 V | Supplier Device Package GBI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,86010 € | 286,01 € |
| 200 | 1,45880 € | 291,76 € |
| 500 | 0,61598 € | 307,99 € |
| 1.000 | 0,50264 € | 502,64 € |
| Unit Price without VAT: | 2,86010 € |
|---|---|
| Unit Price with VAT: | 3,40352 € |

