Bridge Rectifier Single Phase Standard 200 V Through Hole GBI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBI10D

DigiKey Part Number
2721-GBI10D-ND
Manufacturer
Manufacturer Product Number
GBI10D
Description
BRIDGE RECT 1PHASE 200V 3A GBI
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole GBI
Datasheet
 Datasheet
EDA/CAD Models
GBI10D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
3 A
Manufacturer
Diotec Semiconductor
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Packaging
Box
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Through Hole
Technology
Standard
Package / Case
4-SIP, GBI
Voltage - Peak Reverse (Max)
200 V
Supplier Device Package
GBI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1002,82440 €282,44 €
2001,44040 €288,08 €
5000,60794 €303,97 €
1.0000,49461 €494,61 €
Unit Price without VAT:2,82440 €
Unit Price with VAT:3,36104 €