
FT2000KB | |
|---|---|
DigiKey Part Number | 2721-FT2000KB-ND |
Manufacturer | |
Manufacturer Product Number | FT2000KB |
Description | DIODE STANDARD 100V 20A TO220AC |
Customer Reference | |
Detailed Description | Diode 100 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 960 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,50328 € | 625,82 € |
| 500 | 1,28576 € | 642,88 € |
| 1.000 | 0,69093 € | 690,93 € |
| 2.000 | 0,63381 € | 1.267,62 € |
| Unit Price without VAT: | 2,50328 € |
|---|---|
| Unit Price with VAT: | 2,97890 € |

