
FT2000AB | |
|---|---|
DigiKey Part Number | 2721-FT2000AB-ND |
Manufacturer | |
Manufacturer Product Number | FT2000AB |
Description | DIODE STANDARD 100V 20A TO220AC |
Customer Reference | |
Detailed Description | Diode 100 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | FT2000AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Tube: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,51468 € | 628,67 € |
| 500 | 1,29160 € | 645,80 € |
| 1.000 | 0,69407 € | 694,07 € |
| 2.000 | 0,63670 € | 1.273,40 € |
| Unit Price without VAT: | 2,51468 € |
|---|---|
| Unit Price with VAT: | 2,99247 € |

