
FT2000AA | |
|---|---|
DigiKey Part Number | 2721-FT2000AA-ND |
Manufacturer | |
Manufacturer Product Number | FT2000AA |
Description | DIODE STANDARD 50V 20A TO220AC |
Customer Reference | |
Detailed Description | Diode 50 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 960 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,48340 € | 620,85 € |
| 500 | 1,27554 € | 637,77 € |
| 1.000 | 0,68544 € | 685,44 € |
| 2.000 | 0,62878 € | 1.257,56 € |
| Unit Price without VAT: | 2,48340 € |
|---|---|
| Unit Price with VAT: | 2,95525 € |

