
FR1A | |
|---|---|
DigiKey Part Number | 2721-FR1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR1A |
Description | DIODE STANDARD 50V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | FR1A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14621 € | 219,31 € |
| 3.000 | 0,07428 € | 222,84 € |
| 7.500 | 0,03103 € | 232,72 € |
| 15.000 | 0,02341 € | 351,15 € |
| Unit Price without VAT: | 0,14621 € |
|---|---|
| Unit Price with VAT: | 0,17399 € |

