
FE6B | |
|---|---|
DigiKey Part Number | 2721-FE6BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FE6B |
Description | DIODE STANDARD 100V 6A P600 |
Customer Reference | |
Detailed Description | Diode 100 V 6A Through Hole P600 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,18480 € | 29,62 € |
| 50 | 0,72780 € | 36,39 € |
| 100 | 0,49940 € | 49,94 € |
| 250 | 0,36232 € | 90,58 € |
| 500 | 0,31662 € | 158,31 € |
| 1.000 | 0,29378 € | 293,78 € |
| 3.000 | 0,27855 € | 835,65 € |
| Unit Price without VAT: | 1,18480 € |
|---|---|
| Unit Price with VAT: | 1,40991 € |

