
F1200A | |
|---|---|
DigiKey Part Number | 2721-F1200ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1200A |
Description | DIODE STANDARD 50V 12A P600 |
Customer Reference | |
Detailed Description | Diode 50 V 12A Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,88456 € | 471,14 € |
| 500 | 0,96604 € | 483,02 € |
| 1.000 | 0,51650 € | 516,50 € |
| 2.000 | 0,45912 € | 918,24 € |
| Unit Price without VAT: | 1,88456 € |
|---|---|
| Unit Price with VAT: | 2,24263 € |

