
ESD5Z5V0 | |
|---|---|
DigiKey Part Number | 5245-ESD5Z5V0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD5Z5V0 |
Description | TVS DIODE 5VWM 11.6VC SOD523 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 11.6V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5Z5V0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 11.6V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 148W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04500 € | 180,00 € |
| 8.000 | 0,04148 € | 331,84 € |
| 12.000 | 0,03953 € | 474,36 € |
| 20.000 | 0,03721 € | 744,20 € |
| 28.000 | 0,03574 € | 1.000,72 € |
| 40.000 | 0,03424 € | 1.369,60 € |
| 100.000 | 0,03347 € | 3.347,00 € |
| Unit Price without VAT: | 0,04500 € |
|---|---|
| Unit Price with VAT: | 0,05355 € |



