
ES3JSMB | |
|---|---|
DigiKey Part Number | 2721-ES3JSMBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES3JSMB |
Description | DIODE STANDARD 600V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES3JSMB Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,74935 € | 8.992,20 € |
| 24.000 | 0,38701 € | 9.288,24 € |
| 48.000 | 0,21088 € | 10.122,24 € |
| 96.000 | 0,20970 € | 20.131,20 € |
| Unit Price without VAT: | 0,74935 € |
|---|---|
| Unit Price with VAT: | 0,89173 € |

