
ES3C | |
|---|---|
DigiKey Part Number | 2721-ES3CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES3C |
Description | DIODE STANDARD 150V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,20160 € | 30,04 € |
| 50 | 0,74440 € | 37,22 € |
| 100 | 0,51610 € | 51,61 € |
| 250 | 0,37904 € | 94,76 € |
| 500 | 0,33332 € | 166,66 € |
| 1.000 | 0,31049 € | 310,49 € |
| 3.000 | 0,29525 € | 885,75 € |
| Unit Price without VAT: | 1,20160 € |
|---|---|
| Unit Price with VAT: | 1,42990 € |

