
ES2JSMA | |
|---|---|
DigiKey Part Number | 2721-ES2JSMATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES2JSMA |
Description | DIODE STANDARD 600V 3A DO214AC |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,48880 € | 12,22 € |
| 50 | 0,27460 € | 13,73 € |
| 100 | 0,16760 € | 16,76 € |
| 250 | 0,13124 € | 32,81 € |
| 500 | 0,10712 € | 53,56 € |
| 1.000 | 0,10367 € | 103,67 € |
| 1.250 | 0,10160 € | 127,00 € |
| 1.500 | 0,09675 € | 145,12 € |
| Unit Price without VAT: | 0,48880 € |
|---|---|
| Unit Price with VAT: | 0,58167 € |

