
ES2C | |
|---|---|
DigiKey Part Number | 2721-ES2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES2C |
Description | DIODE STANDARD 150V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,55504 € | 416,28 € |
| 1.500 | 0,28422 € | 426,33 € |
| 3.000 | 0,15155 € | 454,65 € |
| 6.000 | 0,13243 € | 794,58 € |
| Unit Price without VAT: | 0,55504 € |
|---|---|
| Unit Price with VAT: | 0,66050 € |

