
ER3G | |
|---|---|
DigiKey Part Number | 2721-ER3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER3G |
Description | DIODE STANDARD 400V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ER3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,62797 € | 470,98 € |
| 1.500 | 0,32191 € | 482,86 € |
| 3.000 | 0,17213 € | 516,39 € |
| 6.000 | 0,15309 € | 918,54 € |
| Unit Price without VAT: | 0,62797 € |
|---|---|
| Unit Price with VAT: | 0,74728 € |

