
ER2M | |
|---|---|
DigiKey Part Number | 2721-ER2MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER2M |
Description | DIODE STANDARD 1000V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,41341 € | 310,06 € |
| 1.500 | 0,21108 € | 316,62 € |
| 3.000 | 0,11170 € | 335,10 € |
| 6.000 | 0,09282 € | 556,92 € |
| Unit Price without VAT: | 0,41341 € |
|---|---|
| Unit Price with VAT: | 0,49196 € |

