
EGL1K | |
|---|---|
DigiKey Part Number | 2721-EGL1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EGL1K |
Description | DIODE STANDARD 800V 1A DO213AA |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42836 € | 214,18 € |
| 1.000 | 0,21750 € | 217,50 € |
| 2.500 | 0,09076 € | 226,90 € |
| 5.000 | 0,06791 € | 339,55 € |
| Unit Price without VAT: | 0,42836 € |
|---|---|
| Unit Price with VAT: | 0,50975 € |

